TE Connectivity PCB Mount Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 223-1190
- Mfr. Part No.:
- 2071556-5
- Brand:
- TE Connectivity
736 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.475
(exc. GST)
$3.823
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $3.475 | $6.95 |
10 - 22 | $3.41 | $6.82 |
24 - 48 | $3.295 | $6.59 |
50 + | $3.16 | $6.32 |
*price indicative
- RS Stock No.:
- 223-1190
- Mfr. Part No.:
- 2071556-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.
1 pole 10/16A, 1 form A (NO)
10A rating with sensitive coil 200mW
Small size (18.2 x 10.2 x 14.8mm)
4000Vrms coil to contact dielectric strength
Product in accordance to IEC 62368-1
Coil power 200mW
Power rating 10A
10A rating with sensitive coil 200mW
Small size (18.2 x 10.2 x 14.8mm)
4000Vrms coil to contact dielectric strength
Product in accordance to IEC 62368-1
Coil power 200mW
Power rating 10A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Maximum Switching Voltage AC | 277V ac |
Length | 18.2mm |
Coil Resistance | 2880Ω |
Coil Power | 200mW |
Series | OJS |
Height | 14.8mm |
Isolation Coil To Contact | 4kVrms |
Depth | 10.2mm |
Related links
- TE Connectivity PCB Mount Relay, 24V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Mount Relay, 5V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Mount Relay, 12V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Mount Relay, 24V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching...
- TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 10A...
- TE Connectivity PCB Mount Relay, 12V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching...