Omron Relay, 240V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$21.01

(exc. GST)

$23.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.01

*price indicative

RS Stock No.:
214-7207
Distrelec Article No.:
301-37-216
Mfr. Part No.:
G2R-2-SNI 240VAC (S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

240V ac

Product Type

Relay

Contact Configuration

DPDT

Series

G2R

Terminal Type

Plug-In

Switching Current

5A

Switching Power

150W

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Switching AC Voltage

380V ac

Maximum Operating Temperature

70°C

Coil Resistance

800Ω

Width

13mm

Standards/Approvals

RoHS

Coil Power

900mW

Height

35.5mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Omron G2R Series Relay, 5A Switching Current, Plug-In Mount - G2R-2-SNI AC240(S)


This relay is suitable for general-purpose applications, particularly in the automation of control systems within industrial environments. Its plug-in feature streamlines installation and troubleshooting, making it an essential component across a range of electronic and electrical systems. Designed to operate at 240V AC, it delivers efficient performance that meets industrial standards.

Features & Benefits


• Supports high current switching of up to 10A

• Includes a self-diagnostic coil disconnection function for improved reliability

• Offers a compact design to optimise installation space

Applications


• Utilised for automated control in manufacturing processes

• Suitable for motor control in electrical devices

• Applied in HVAC systems for efficient operation

• Used in relay logic for industrial machinery

What is the maximum switching voltage for this relay?


The maximum switching voltage is 380V ac for alternating current and 125V DC for direct current applications.

How does the built-in mechanical operation indicator work?


The mechanical operation indicator provides a visual confirmation of the relay's operational state, allowing users to verify functionality easily.

What ambient temperature range can this relay operate within?


This relay functions effectively within an ambient temperature range of -40°C to +70°C, providing versatility in diverse environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy