Schneider Electric Relay Socket, 48V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

$287.95

(exc. GST)

$316.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$28.795$287.95

*price indicative

RS Stock No.:
212-4772
Mfr. Part No.:
RUMC31ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Relay Socket

Coil Voltage

48V dc

Contact Configuration

3PDT

Series

Harmony Relay RUM

Switching Current

10A

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Maximum Operating Temperature

55°C

Coil Resistance

1.8kΩ

Coil Power

1.4W

Standards/Approvals

CSA C22.2 No. 14, EN/IEC 61810-1, UL 508

Contact Material

Silver Nickel Alloy

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric RUMC31ED is a universal plug-in relay , Zelio RUM series , 3 C/O Contacts Type ,

Contacts material AgNi

IP degree of protection IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy