Aratas PCB Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 205-1920
- Mfr. Part No.:
- G5Q-14 DC5 (TY)
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $47.00
View bulk pricing optionsSubtotal (1 tray of 500 units)*
$931.00
(exc. GST)
$1,024.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 500 - 500 | $1.862 | $931.00 | - |
| 1000 - 1500 | $1.815 | $907.50 | $47.00 |
| 2000 + | $1.788 | $894.00 | $148.00 |
*price indicative
- RS Stock No.:
- 205-1920
- Mfr. Part No.:
- G5Q-14 DC5 (TY)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 63Ω | |
| Maximum Operating Temperature | 105°C | |
| Length | 20mm | |
| Width | 10mm | |
| Coil Power | 400mW | |
| Standards/Approvals | RoHS | |
| Height | 18.9mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 63Ω | ||
Maximum Operating Temperature 105°C | ||
Length 20mm | ||
Width 10mm | ||
Coil Power 400mW | ||
Standards/Approvals RoHS | ||
Height 18.9mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron Electronic Components PCB Power Relay with 1 pole 10A switching capacity. It is ideal for output applications of control equipment's. It is Small yet provide 8-kV impulse withstand voltage.
Class F coil insulation system
5% to 85% ambient operating humidity
-40°C to 105°C ambient operating temperature
Related links
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 3A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
