Aratas PCB Power Relay, 12V ac Coil, 5A Switching Current, DPDT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-1879
Mfr. Part No.:
G2R-2 AC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

12V ac

Contact Configuration

DPDT

Mount Type

PCB

Series

G2R

Terminal Type

PCB Pin

Switching Current

5A

Switching DC Voltage

125V dc

Switching AC Voltage

380V ac

Minimum Operating Temperature

-40°C

Coil Resistance

65Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

13mm

Length

29mm

Height

29.5mm

Coil Power

900mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
ID
The Omron Electronic Components PCB Power Relay with 1 general purpose power relays of single pole 10A and double pole 5 A. AC and DC types are both available for operational coils.

50mO maximum contact resistance

-40°C to 70°C operating temperature

100000 operations minimum electrical durability

8mm clearance between coil and contacts

  • RS Stock No. 6838766
  • Mfr. Part No. G2RK-2 DC12
Each
$35.62
  • RS Stock No. 0366322
  • Mfr. Part No. G2R-2 DC12
Each
$12.55
  • RS Stock No. 6838766P
  • Mfr. Part No. G2RK-2 DC12
Each (Supplied in a Tray)
$35.62
  • RS Stock No. 8286763
  • Mfr. Part No. G2R-2-S 12VDC (S)
Each
$19.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy