Finder PCB Power Relay, 230V ac Coil, 7A Switching Current, 4PDT

Subtotal (1 unit)*

$31.28

(exc. GST)

$34.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.28

*price indicative

RS Stock No.:
182-9938
Mfr. Part No.:
55.34.8.230.0050
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

4PDT

Mount Type

PCB

Series

55

Terminal Type

PCB Pin

Switching Current

7A

Switching Power

300mW

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Coil Resistance

17kΩ

Maximum Operating Temperature

85°C

Height

37.2mm

Length

27.7mm

Coil Power

1W

Standards/Approvals

RoHS

Width

20.7mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 55 series Power Relay, 230V AC Coil Voltage, 4PDT Contact Configuration - 55.34.8.230.0050


This power relay is a critical component in automation and electrical management. Designed for PCB mounting, it operates at a coil voltage of 230V AC and features a 4PDT contact configuration. The relay measures 27.7mm in length, 20.7mm in depth, and 37.2mm in height, ensuring a compact fit in various electrical applications.

Features & Benefits


• Offers a maximum switching voltage of 250V AC for versatile use

• Can handle up to 7A, making it effective for various loads

• Features silver alloy contacts for enhanced reliability and durability

• Includes a high insulation rating of 4 kV between coil and contacts

• Operates effectively within a temperature range of -40°C to +85°C

• Capable of enduring 150,000 operational cycles for lasting performance

Applications


• Used for automation in blinds, grilles, and shutters

• Suitable for control panels and electrical distribution systems

• Integrates in hoists and cranes for operational control

• Ideal for lighting control in road and tunnel

• Utilised in shipyards for efficient power management

What is the lifespan of this relay under normal operating conditions?


This relay is designed to endure up to 150,000 electrical cycles, ensuring long-term reliability for your applications.

How does the insulation between coils and contacts enhance safety?


The 4 kV insulation rating protects against voltage spikes, significantly reducing the risk of failure or short circuits during operation.

Can this relay be used in high-temperature environments?


Yes, it is operationally rated for temperatures ranging from -40°C to +85°C, making it suitable for diverse environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy