Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

$297.80

(exc. GST)

$327.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$2.978$297.80-
200 - 300$2.904$290.402%
400 +$2.859$285.903%

*price indicative

RS Stock No.:
176-2641
Mfr. Part No.:
HF33F/012-HSL3F
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

HF33F

Terminal Type

PCB Pin

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

250V

Switching Power

1.3kVA

Minimum Operating Temperature

-40°C

Coil Resistance

320Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

10.2mm

Length

20.5mm

Coil Power

200mW

Height

15.3mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa Europe GMBH SPNO Non-Latching Relay


The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.3mm. It is actuated with the help of a 12VDC coil and up to 10A DC/AC current through the coil for the relay to switch position. It has silver alloy contact.

Features and Benefits


• Provides high power switching up to 200mW in case of DC

• Wide operating temperature range of -40°C and 70°C

• Isolation between coil and contact is 4kV

• Durability up to 5 x 106 cycles

• Environmental friendly product

• Flux proofed type

Applications


• Automotive engines and household appliances

• Industrial machinery and medical equipment

• Telecommunication equipment

  • RS Stock No. 2765970
  • Mfr. Part No. DG38L-7021-30-1024
Each (In a Pack of 5)
$11.572
Each
$17.89
  • RS Stock No. 2051877
  • Mfr. Part No. G2R-1 DC48
Each
$9.35
  • RS Stock No. 8423451
  • Mfr. Part No. C10-A10X/024VDC
Each
$67.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy