Panasonic PCB Power Relay, 24V dc Coil, 4mA Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $265.00

View bulk pricing options

Subtotal (1 box of 100 units)*

$529.20

(exc. GST)

$582.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
  • Plus 500 unit(s) shipping from 24 November 2026
  • Plus 100 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400$5.292$529.20-
500 +$4.762$476.20$265.00

*price indicative

RS Stock No.:
173-8397
Mfr. Part No.:
JW1FSN-DC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

JW

Terminal Type

Through Hole

Switching Current

4mA

Minimum Operating Temperature

-40°C

Switching Power

2.5kVA

Switching AC Voltage

115V ac

Maximum Operating Temperature

60°C

Coil Resistance

1.1kΩ

Length

28.6mm

Coil Power

4kW

Standards/Approvals

VDE, TUV, CE, RoHS, UL, IEC

Width

12.8mm

Height

20mm

Contact Material

Silver Alloy

COO (Country of Origin):
TH

JW Series Relay


These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.

Monostable power relays with long life and high breakdown voltages

High surge withstanding, 10,000V between contacts and coil

Sealed construction

Dimensions, H20 x W28.6 x D12.8 mm

Approvals

UL, CSA, VDE, SEMKO, FIMKO, SEV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy