- RS Stock No.:
- 165-0718
- Mfr. Part No.:
- T92P7D12-24
- Brand:
- TE Connectivity
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 30)
$28.518
(exc. GST)
$31.37
(inc. GST)
Units | Per unit | Per Bag* |
30 - 30 | $28.518 | $855.54 |
60 - 90 | $27.805 | $834.15 |
120 + | $27.376 | $821.28 |
*price indicative |
- RS Stock No.:
- 165-0718
- Mfr. Part No.:
- T92P7D12-24
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Length | 52.32mm |
Coil Resistance | 350Ω |
Depth | 34.5mm |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Height | 30.7mm |
Series | T92 |
Minimum Operating Temperature | -55°C |
Application | Power |
Related links
- Panasonic PCB Mount Power Relay 30A Switching Current, DPST
- Finder Flange Mount Power Relay 30A Switching Current, DPST
- TE Connectivity Flange Mount Power Relay 30A Switching Current, DPST
- Omron PCB Mount Power Relay 30A Switching Current, DPST
- Finder Flange Mount Relay 30A Switching Current, DPST-2NO
- Finder PCB Mount Relay 30A Switching Current, DPST-2NO
- TE Connectivity PCB Mount Power Relay 10A Switching Current, SPST
- Finder DIN Rail Power Relay Module 30A Switching Current, DPST-2NO