TE Connectivity PCB Mount Power Relay, 24V ac Coil, 30A Switching Current, DPST
- RS Stock No.:
- 745-5974
- Mfr. Part No.:
- 1-1393212-7
- Brand:
- TE Connectivity
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.94
(exc. GST)
$41.73
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $37.94 |
15 - 49 | $37.60 |
50 + | $36.86 |
- RS Stock No.:
- 745-5974
- Mfr. Part No.:
- 1-1393212-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Screw |
Length | 68.58mm |
Coil Resistance | 350 Ω |
Coil Power | 1.7W |
Height | 23.2mm |
Series | T92 |
Minimum Operating Temperature | -55°C |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +65°C |
Depth | 34.5mm |
Application | Power |
Related links
- TE Connectivity Panel Mount Power Relay, 24V ac Coil, 30A...
- TE Connectivity PCB Mount Power Relay, 240V ac Coil, 30A Switching...
- TE Connectivity Panel Mount Power Relay, 12V dc Coil, 30A...
- Schneider Electric DIN Rail Power Relay, 24V ac Coil, 30A...
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 30A Switching...
- Finder Flange Mount Relay, 24V ac Coil, 30A Switching Current, DPST-2NO
- Finder PCB Mount Relay, 24V ac Coil, 30A Switching Current, DPST-2NO
- TE Connectivity Panel Mount Power Relay, 230V ac Coil, 30A...