TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 164-0169
- Mfr. Part No.:
- RT314005
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $51.70
View bulk pricing optionsSubtotal (1 box of 20 units)*
$103.30
(exc. GST)
$113.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 80 | $5.165 | $103.30 | - |
| 100 + | $4.648 | $92.96 | $51.70 |
*price indicative
- RS Stock No.:
- 164-0169
- Mfr. Part No.:
- RT314005
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4kVA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 62Ω | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | VDE, RoHS, IEC 60335-1 | |
| Length | 29mm | |
| Coil Power | 250mW | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4kVA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 62Ω | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals VDE, RoHS, IEC 60335-1 | ||
Length 29mm | ||
Coil Power 250mW | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
- RS Stock No. 6803732
- Mfr. Part No. RT314005
Each
$6.65
- RS Stock No. 6803732P
- Mfr. Part No. RT314005
Each (Supplied in a Box)
$6.65
- RS Stock No. 6803767
- Mfr. Part No. RT314F05
Each
$16.35
- RS Stock No. 1614496
- Mfr. Part No. RT314F05
Each (In a Tube of 20)
$10.841
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT








