Hongfa Europe GMBH Flange Mount Power Relay, 230V ac Coil, 30A Switching Current, SPST

Subtotal (1 unit)*

$31.47

(exc. GST)

$34.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.47

*price indicative

RS Stock No.:
121-8053
Mfr. Part No.:
HF116F-1/230AF-1HTFW
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

230V ac

Contact Configuration

SPST

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

277V

Length

68mm

Coil Resistance

20800Ω

Coil Power

2.7W

Life

100000 operations

Minimum Operating Temperature

-55°C

Depth

32.9mm

Height

36.2mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV ac

Contact Material

Silver Alloy

Maximum Switching Power AC

8.31 kVA

COO (Country of Origin):
CN

HF116F-1 Miniature High Power Relays


HongFa HF116F-1 series miniature high-power relays. The HF116F-1 range feature industry standard 6.4 x 0.8 mm quick connect terminals in a plastic sealed flange mount housing.

Features and Benefits


25 A switching capability
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant

Related links