RS PRO Power Relay, 12V dc Coil, 5A Switching Current, 4PDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.51

(exc. GST)

$25.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 335 unit(s) shipping from 16 November 2026
  • Plus 14 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$23.51
5 +$19.35

*price indicative

RS Stock No.:
121-7795
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

4PDT

Series

RS PRO

Terminal Type

Plug-In

Switching Current

5A

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Switching Power

1.3kVA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Coil Power

150W

Height

36mm

Length

28mm

Standards/Approvals

CE, RoHS

Width

21.5mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

RS Pro RKE Series 4PCO Relays


RS Pro RKE series 4 pole plug-in relays with LED indicator can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine building and HVAC.

4 Pole 5A industrial plug-in relays

LED indicator

Test button and inspection window

Bases for assembly on DIN Rail to be ordered separately

  • RS Stock No. 4881847
  • Mfr. Part No. MY4IN-D2 DC12(S)
Each
$44.62
Each
$26.02
Each
$29.36
  • RS Stock No. 2725994
  • Mfr. Part No. RMIA4512VDC
Each
$13.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy