Hongfa Europe GMBH Chassis Mount Power Relay, 12V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 923-2546
- Mfr. Part No.:
- HF18FH0124Z1D
- Manufacturer:
- Hongfa Europe GMBH
View all Power Relays
213 In AU stock for next working day delivery
312 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.68
(exc. GST)
$15.05
(inc. GST)
units | Per unit |
1 + | $13.68 |
- RS Stock No.:
- 923-2546
- Mfr. Part No.:
- HF18FH0124Z1D
- Manufacturer:
- Hongfa Europe GMBH
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HF18FH Miniature Intermediate Power Relays
HongFa HF18FH series miniature high power relays. The HF18FH range is available in 2 or 4 pole configurations.
7 A switching capability
1.5kV dielectric strength
RoHS compliant
Specifications
Attribute | Value |
Coil Voltage | 12V dc |
Contact Configuration | 4PDT |
Mounting Type | Chassis Mount |
Switching Current | 5A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Coil Resistance | 160Ω |
Coil Power | 1.1W |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V |
Length | 28mm |
Depth | 21.5mm |
Standards Met | CQC, cUL, CULus, IECQ QC 080000 Certified, OHSAS 18001, TUV, UL, VDE |
Isolation Coil To Contact | 1.5kV |
Height | 36mm |
Application | General Purpose |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |