Schneider Electric Plug-in Relay, 24V ac Coil, 15A Switching Current, 1 CO
- RS Stock No.:
- 758-570
- Mfr. Part No.:
- RPM11B7
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$105.47
(exc. GST)
$116.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $105.47 | $10.547 |
*price indicative
- RS Stock No.:
- 758-570
- Mfr. Part No.:
- RPM11B7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | Plug-in | |
| Series | RPM series | |
| Switching Voltage | 250V | |
| Terminal Type | Flat Faston | |
| Switching Current | 15A | |
| Impulse Duration | 50μs | |
| Height | 15mm | |
| Length | 50mm | |
| Width | 25mm | |
| Standards/Approvals | UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Relay | ||
Contact Configuration 1 CO | ||
Mount Type Plug-in | ||
Series RPM series | ||
Switching Voltage 250V | ||
Terminal Type Flat Faston | ||
Switching Current 15A | ||
Impulse Duration 50μs | ||
Height 15mm | ||
Length 50mm | ||
Width 25mm | ||
Standards/Approvals UL 508 | ||
- COO (Country of Origin):
- CN
The Schneider Electric reliable power plug-in relay is designed for efficient control in various applications, offering robust performance with a rating of 15 A and versatile Coil voltage options of 24 V AC.
1 C/O contact configuration ensures flexibility in circuit design
Compact dimensions allow for easy installation in diverse environments
Operating temperature range from -40 to 55 °C guarantees functionality in extreme conditions
Related links
- Schneider Electric Plug-in Relay 15A Switching Current, 1 CO
- Schneider Electric Plug-in Power Relay 15A Switching Current, 3 CO
- Schneider Electric Plug-in Relay 15A Switching Current, 2 CO
- Schneider Electric Plug-in Relay 15A Switching Current, 3
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, 4PDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 15A Switching Current, DPDT
