Schneider Electric Plug-in Relay, 48V dc Coil, 15A Switching Current, 2 CO
- RS Stock No.:
- 758-540
- Mfr. Part No.:
- RPM22ED
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$273.71
(exc. GST)
$301.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $273.71 | $27.371 |
*price indicative
- RS Stock No.:
- 758-540
- Mfr. Part No.:
- RPM22ED
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V dc | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Plug-in | |
| Series | RPM series | |
| Switching Voltage | 250V | |
| Terminal Type | Flat Faston | |
| Switching Current | 15A | |
| Impulse Duration | 50μs | |
| Height | 47mm | |
| Standards/Approvals | UL 508 | |
| Width | 21mm | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V dc | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type Plug-in | ||
Series RPM series | ||
Switching Voltage 250V | ||
Terminal Type Flat Faston | ||
Switching Current 15A | ||
Impulse Duration 50μs | ||
Height 47mm | ||
Standards/Approvals UL 508 | ||
Width 21mm | ||
Length 28mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric power plug-in relay is designed for reliable operation in demanding applications. It features high-performance specifications, making it a VITAL component in circuit control and automation tasks.
Operates at a control circuit voltage of 48 V DC
Boasts a mechanical durability of up to 10 million cycles
Rated for 15 A operational current across multiple voltage standards
- RS Stock No. 0758601
- Mfr. Part No. RPM22F7
1 Pack of 10
$373.01
- RS Stock No. 0858836
- Mfr. Part No. 1984040000
1 Box of 20
$221.08
- RS Stock No. 8841525
- Mfr. Part No. RXM4AB1E7
Each
$15.34
- RS Stock No. 8841547
- Mfr. Part No. RXM4AB2E7
Each
$14.72
Related links
- Schneider Electric Plug-in Relay 15A Switching Current, 2 CO
- Schneider Electric Plug-in Relay 15A Switching Current, 3
- Schneider Electric Plug-in Relay 15A Switching Current, 1 CO
- Schneider Electric Plug-in Relay 15A Switching Current, 1 CO
- Schneider Electric Plug-in Power Relay 15A Switching Current, 3 CO
- TE Connectivity Panel Mount Relay 15A Switching Current, 2 CO
- Schneider Electric DIN Rail Power Relay 15A Switching Current, DPDT
- Schneider Electric Non-Latching Relay 15A Switching Current, 4 CO












