TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 420-299
- Mfr. Part No.:
- XT484LC4 1887212-1
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$25.41
(exc. GST)
$27.95
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $25.41 |
5 - 9 | $25.15 |
10 + | $24.65 |
- RS Stock No.:
- 420-299
- Mfr. Part No.:
- XT484LC4 1887212-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Interface Plug In Relay - XT Series
Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Length | 29mm |
Coil Resistance | 1.44 kΩ |
Minimum Operating Temperature | -40°C |
Depth | 13mm |
Contact Material | Silver Nickel Alloy |
Maximum Operating Temperature | +70°C |
Height | 26.7mm |
Series | XT |
Maximum Switching Power AC | 2 kVA |
Application | General Purpose |
Related links
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching...
- TE Connectivity PCB Mount Power Relay, 24V ac Coil, 8A Switching...
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching...
- TE Connectivity PCB Mount Latching Power Relay, 24V dc Coil, 8A...
- TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A...
- TE Connectivity PCB Mount, Plug In Power Relay, 24V dc Coil, 8A...
- TE Connectivity DIN Rail Power Relay, 24V dc Coil, 8A Switching...
- TE Connectivity PCB Mount Power Relay, 48V dc Coil, 8A Switching...