Finder Plug In Power Relay, 48V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 350-642
- Mfr. Part No.:
- 60.12.8.048.0040
- Brand:
- Finder
10 In AU stock for next working day delivery
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.83
(exc. GST)
$48.21
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $43.83 |
15 - 49 | $42.98 |
50 + | $42.43 |
- RS Stock No.:
- 350-642
- Mfr. Part No.:
- 60.12.8.048.0040
- Brand:
- Finder
Related links
- Finder Plug In Power Relay, 48V ac Coil, 10A Switching Current, 3PDT
- Carlo Gavazzi Plug In Power Relay, 48V ac Coil, 10A Switching Current, DPDT
- Finder Plug In Relay, 48V ac Coil, 10A Switching Current
- Omron Plug In Latching Power Relay, 48V ac Coil, 10A Switching...
- Finder Plug In Relay, 48V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Omron Plug In Power Relay, 48V ac Coil, 10A Switching Current, DPDT
- Finder PCB Mount Relay, 48V ac Coil, 10A Switching Current
- Finder Panel Mount Relay, 48V ac Coil, 10A Switching Current, DPST-2NO