Omron Surface Power Relay, 24V dc Coil, 5A, DPDT
- RS Stock No.:
- 192-490
- Mfr. Part No.:
- MK2KP DC24
- Brand:
- Omron
Subtotal (1 unit)*
$55.55
(exc. GST)
$61.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.55 |
*price indicative
- RS Stock No.:
- 192-490
- Mfr. Part No.:
- MK2KP DC24
- Brand:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Series | MKK | |
| Switching Power | 72W | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 34.5mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Height | 52.5mm | |
| Terminal Type | Plug-In | |
| Length | 34.5mm | |
| Contact Resistance | 50mΩ | |
| Coil Resistance | 210Ω | |
| Coil Power | 2.7W | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Series MKK | ||
Switching Power 72W | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 34.5mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Height 52.5mm | ||
Terminal Type Plug-In | ||
Length 34.5mm | ||
Contact Resistance 50mΩ | ||
Coil Resistance 210Ω | ||
Coil Power 2.7W | ||
Contact Material Silver | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 5 A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Power Relay 5 A, DPDT
- Omron Surface Mount Power Relay 5A Switching Current
- Omron Surface Mount Power Relay 2A Switching Current, DPDT
- Omron Surface Signal Relay 2 A, DPDT
- Omron Surface Signal Relay 1 A, DPDT
- Omron Surface Power Relay 110 V dc Coil DPDT
