Omron Power Relay, 125V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 192-464
- Mfr. Part No.:
- LY2 DC125
- Brand:
- Omron
Subtotal (1 unit)*
$18.88
(exc. GST)
$20.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.88 |
*price indicative
- RS Stock No.:
- 192-464
- Mfr. Part No.:
- LY2 DC125
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 125V dc | |
| Contact Configuration | DPDT | |
| Series | LY | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Standards/Approvals | CE, CSA, SEV, UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 125V dc | ||
Contact Configuration DPDT | ||
Series LY | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Standards/Approvals CE, CSA, SEV, UL | ||
- COO (Country of Origin):
- JP
Related links
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 120 V ac Coil DPDT
- Omron Power Relay 10A Switching Current, DPDT
