Omron Soldering Power Relay, 48V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 192-467
- Mfr. Part No.:
- LY2-0 DC48
- Brand:
- Omron
Subtotal (1 unit)*
$20.02
(exc. GST)
$22.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.02 |
*price indicative
- RS Stock No.:
- 192-467
- Mfr. Part No.:
- LY2-0 DC48
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Soldering | |
| Series | LY | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 470VA | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 2.6kΩ | |
| Coil Power | 0.9W | |
| Standards/Approvals | CE, CSA, IEC (TÜV), Lloyd’s Register (LR), UL, VDE | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mount Type Soldering | ||
Series LY | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Switching Power 470VA | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 2.6kΩ | ||
Coil Power 0.9W | ||
Standards/Approvals CE, CSA, IEC (TÜV), Lloyd’s Register (LR), UL, VDE | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron DIN Rail Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron PCB Power Relay 10A Switching Current, DPDT
- Omron PCB Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
