Omron Surface Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

$38.49

(exc. GST)

$42.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.49

*price indicative

RS Stock No.:
133-069
Mfr. Part No.:
LY2F-T2 DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

LY2Y

Switching Current

10A

Switching Power

2.5kW

Switching AC Voltage

250V ac

Switching DC Voltage

125V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Coil Resistance

650Ω

Height

44mm

Coil Power

0.9W

Length

35.5mm

Standards/Approvals

CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643)

Width

21.5mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy