Omron Surface Power Relay, 12V dc Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 132-055
- Mfr. Part No.:
- LY1F-T2 DC12
- Brand:
- Omron
Subtotal (1 unit)*
$26.66
(exc. GST)
$29.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $26.66 |
*price indicative
- RS Stock No.:
- 132-055
- Mfr. Part No.:
- LY1F-T2 DC12
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | LY1F | |
| Switching Current | 15A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1.7kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 160Ω | |
| Width | 22.6mm | |
| Standards/Approvals | UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | |
| Coil Power | 0.9W | |
| Length | 43.9mm | |
| Height | 35.6mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series LY1F | ||
Switching Current 15A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 1.7kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 160Ω | ||
Width 22.6mm | ||
Standards/Approvals UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | ||
Coil Power 0.9W | ||
Length 43.9mm | ||
Height 35.6mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
Related links
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 110 V ac Coil SPDT
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 15A Switching Current, 3PDT
- Omron Surface Power Relay 15A Switching Current, 4PDT
- Omron Power Relay 15A Switching Current, SPDT
