Omron Power Relay, 200V ac, 220 V ac Coil, 7.5A Switching Current, DPDT

Subtotal (1 unit)*

$112.36

(exc. GST)

$123.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.36

*price indicative

RS Stock No.:
107-879
Mfr. Part No.:
MM2XP AC200/(220)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

200V ac, 220V ac

Contact Configuration

DPDT

Switching Current

7.5A

Standards/Approvals

No

COO (Country of Origin):
JP

  • RS Stock No. 0266037
  • Mfr. Part No. G4Q-212S AC200/(220)
Each
$111.41
Each
$46.04
Each
$29.04
Each
$21.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy