Omron Surface Power Relay, 100V dc, 110 V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$22.53

(exc. GST)

$24.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.53

*price indicative

RS Stock No.:
102-696
Mfr. Part No.:
MY2-D DC100/110
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

100V dc, 110V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

MY

Terminal Type

Plug-In

Switching Current

5A

Minimum Operating Temperature

-55°C

Switching DC Voltage

110V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Coil Resistance

11.4kΩ

Width

21.5mm

Standards/Approvals

VDE, UL, CSA, LR, CE

Coil Power

0.9W

Height

36mm

Length

28mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy