Omron Surface Mount Power Relay, 200 → 220V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 107-743
- Mfr. Part No.:
- MY2ZN-CR AC200/220
- Brand:
- Omron
Price Each**
$27.24
(exc. GST)
$29.96
(inc. GST)
On back order for despatch 27/01/2025, delivery within 5 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $27.24 |
**price indicative
Related links
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay DPDT
- Omron Surface Mount Latching Power Relay 10A Switching Current, DPDT
- Omron Panel Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay SPDT
- Omron Surface Mount Power Relay 3PDT
- Omron Surface Mount Power Relay 4PDT