Omron Surface Power Relay, 200V ac, 220 V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 101-951
- Mfr. Part No.:
- LY2ZN AC200/220
- Brand:
- Omron
Subtotal (1 unit)*
$32.04
(exc. GST)
$35.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $32.04 |
*price indicative
- RS Stock No.:
- 101-951
- Mfr. Part No.:
- LY2ZN AC200/220
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 200V ac, 220V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | LY2ZN | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 1.25kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 950Ω | |
| Height | 42.4mm | |
| Standards/Approvals | UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | |
| Length | 28mm | |
| Width | 21.5mm | |
| Coil Power | 1.1VA | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 200V ac, 220V ac | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series LY2ZN | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Switching Power 1.25kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 950Ω | ||
Height 42.4mm | ||
Standards/Approvals UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | ||
Length 28mm | ||
Width 21.5mm | ||
Coil Power 1.1VA | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron DIN Rail Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil 4PDT
- Omron Plug-in Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil SPDT
