Microchip MCP39F511A Current Transformer Power Meter Evaluation Board for MCP39F511A for MCP39F511A
- RS Stock No.:
- 274-4630
- Mfr. Part No.:
- EV83X46A
- Brand:
- Microchip
Subtotal (1 unit)*
$94.11
(exc. GST)
$103.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.11 |
*price indicative
- RS Stock No.:
- 274-4630
- Mfr. Part No.:
- EV83X46A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Evaluation Board | |
| Product Type | Power Board | |
| For Use With | MCP39F511A | |
| Kit Classification | Evaluation Board | |
| Featured Device | MCP39F511A | |
| Kit Name | MCP39F511A Current Transformer Power Meter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Evaluation Board | ||
Product Type Power Board | ||
For Use With MCP39F511A | ||
Kit Classification Evaluation Board | ||
Featured Device MCP39F511A | ||
Kit Name MCP39F511A Current Transformer Power Meter | ||
Standards/Approvals No | ||
The Microchip MCP39F511A Current Transformer Power Meter Evaluation Board (EVB) is a 1-phase evaluation board demonstrating current measurement using a Split-Core Current Transformer. The system calculates active power, reactive power, RMS current, RMS voltage, active energy, reactive energy and other typical power quantities
Temperature sensing
Easy connection
Related links
- Microchip MCP39F511A-E/MQ QFN
- Microchip PAC1934 USB C Power Meter for PAC1934
- Microchip ADM00667, MCP39F511A Power Monitor Demonstration Board Power Monitor Development Module for AC/DC Power
- Microchip MCP6C02 Evaluation Board High-Side Current Sensing for MCP6C02 for Power Supply
- Microchip Digital Power Development Board Digital Power for Digital Signal Controllers for DM3 Series
- Microchip MCP Power Management for Step Down Converter
- Microchip PSE AT Power Over Ethernet (POE) for PD69101 for PD69101
- Microchip PD Power Detector for PD70210, PD70224 for PD70224
