United Automation Half Wave Vibrators for Vibrators
- RS Stock No.:
- 244-3750
- Mfr. Part No.:
- A53736
- Brand:
- United Automation
Bulk discount available
Subtotal (1 unit)*
$1,120.02
(exc. GST)
$1,232.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $1,120.02 |
| 5 - 9 | $1,093.15 |
| 10 - 24 | $1,066.92 |
| 25 - 49 | $1,041.31 |
| 50 + | $1,016.31 |
*price indicative
- RS Stock No.:
- 244-3750
- Mfr. Part No.:
- A53736
- Brand:
- United Automation
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Vibrators | |
| Kit Classification | Module | |
| Kit Name | Half Wave Vibrators | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Vibrators | ||
Kit Classification Module | ||
Kit Name Half Wave Vibrators | ||
Standards/Approvals RoHS Compliant | ||
The United Automation has complete enclosed single phase UV-E thyristor assembly provides control of inductive/resistive loads of up to 20kW at 480V AC. There are a number of signal control options to meet most industrial requirements.
Input voltage is 230V
Power is 12kW
Auxiliary Supply is 24VDC
Supply frequency is 4 to 400Hz active tracking
Alarm relay rating is 125V ac
Related links
- Single Phase 20kW Half Wave Vibrator
- Phase to Phase 22kW Half Wave Vibrator
- United Automation Half Wave Vibrator Controller Half-Bridge Driver for D44004 for Vibrator Coils
- United Automation Half Wave Vibrator Controller Half-Bridge Driver for D43002 for Vibrator Coils
- United Automation Half Wave Vibrator Controller Half-Bridge Driver for D44004 for Bowl Feeders and Linear Screen
- Power Integrations RDK-873 for BRD1260C for High Voltage Single Phase BLDC Motor
- STMicroelectronics Single-Phase Energy Metering Evaluation Board for STEVAL-IPE023V1 for Shunt Current Sensor Based on
- Power Integrations RDK-872 for BRD1261C for High Voltage Single-Phase Brushless DC Motor for Fan Application
