Renesas Electronics Evaluation Kit for RAJ306010 for RAJ3060xx

Bulk discount available

Subtotal (1 unit)*

$901.94

(exc. GST)

$992.13

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
1 - 4$901.94
5 +$811.76

*price indicative

RS Stock No.:
234-7911
Distrelec Article No.:
302-52-678
Mfr. Part No.:
RTK0EML2C0S01020BJ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Evaluation Kit

For Use With

RAJ3060xx

Kit Classification

Evaluation Kit

Featured Device

RAJ306010

Kit Name

Evaluation Kit

Standards/Approvals

RoHS

Distrelec Product Id

30252678

The Renesas Electronics RAJ306010 is initially equipped with a sample code for 120 degree conduction control using a Hall IC, and a basic evaluation of motor control can be performed simply by connecting a 24V DC power supply and the attached motor. In addition, it is possible to connect and evaluate a motor and MOSFET prepared by user. This is a kit for evaluating BLDC motor system using the RAJ306010 motor control IC. It consists of a board with RAJ306010 mounted, a small 24V motor, and a connecting cable. BLDC motors have different control requirements than standard brush motors. Reference our BLDC Motor Control Algorithms page for additional information and guidelines

Easy to start the motor control evaluation with RAJ306010

High expandability and operability by small board (about B6 size: 148 x 125 mm)

Connectable to the external MOSFET board

Various sample codes for the basic motor drive

Desk Top Lab ICS tool support (ICS: PC tool for waveform display)

Related links