Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2211EVAL2Z-RS for HIP2211
- RS Stock No.:
- 201-3365
- Mfr. Part No.:
- HIP2211EVAL2Z
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3365
- Mfr. Part No.:
- HIP2211EVAL2Z
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Power Management Function | Half-Bridge Driver | |
| Product Type | Evaluation Board | |
| For Use With | HIP2211 | |
| Kit Classification | Development Kit | |
| Featured Device | HIP2211EVAL2Z-RS | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Power Management Function Half-Bridge Driver | ||
Product Type Evaluation Board | ||
For Use With HIP2211 | ||
Kit Classification Development Kit | ||
Featured Device HIP2211EVAL2Z-RS | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Renesas evaluation board is designed for evaluating the HIP2211 100V 3A source, 4A sink high-frequency half-bridge driver for driving the gates of two N-channel MOSFETs in a half-bridge configuration. Also inductor-capacitor LC filter are included on the evaluation board to allow for the evaluation of a half-bridge driven load such as a synchronous buck switching regulator.
Internal level shifter and bootstrap diode for gate driver on high-side NFET
Up to 100V high-side bootstrap reference
PWM switching frequency up to 100kHz
Related links
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2210
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2103
- STMicroelectronics Evaluation Board Half-Bridge Driver for EVAL-L9960 for SPC560P-DISP
- STMicroelectronics Evaluation Board Half-Bridge Driver for EVAL-L99DZ100G for Door Zone Applications
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2HD Isolated Dual Gate Driver for STGAP2HDM Gate Driver
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2SiCD Isolated Dual Gate Driver for EVALSTGAP2SICD Gate
- Infineon Evaluation Board for EiceDRIVER Half-Bridge Driver for 1ED3890MX12M for EV Charger Drives,
- Renesas Electronics Demonstration Board Half-Bridge Driver
