Infineon TLS205B0LDV BOARD LDO Voltage Regulator for TLS205B0 for LDO TLS205B0LDV
- RS Stock No.:
- 234-3036
- Mfr. Part No.:
- TLS205B0LDVBOARDTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$67.55
(exc. GST)
$74.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $67.55 |
| 5 - 9 | $66.22 |
| 10 + | $64.90 |
*price indicative
- RS Stock No.:
- 234-3036
- Mfr. Part No.:
- TLS205B0LDVBOARDTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | LDO Voltage Regulator | |
| For Use With | LDO TLS205B0LDV | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLS205B0 | |
| Kit Name | TLS205B0LDV BOARD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function LDO Voltage Regulator | ||
For Use With LDO TLS205B0LDV | ||
Kit Classification Evaluation Board | ||
Featured Device TLS205B0 | ||
Kit Name TLS205B0LDV BOARD | ||
Standards/Approvals RoHS | ||
683082
The Infineon's TLS205B0 is a micro power, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 500 mA with a dropout voltage of 300 mV. Designed for use in battery-powered systems, the low quiescent current of 30 μA makes it an ideal choice. A key feature of the TLS205B0 is its low output noise. The TLS205B0 voltage regulator is stable with output capacitors as small as 3.3 μF. Internal protection circuitry includes reverse battery protection, current limiting and reverse current protection.
Suitable for use in automotive electronics as post regulator
Green Product (RoHS compliant)
AEC Qualified
Wide input voltage range
Output ceramic caps supported
Low noise
Related links
- Infineon TLS203B0LDV BOARD LDO Voltage Regulator for TLS203B0 for LDO TLS203B0LDV
- Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS820B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS850B0TE33 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLT807B0EPV BOARD LDO Voltage Regulator for TLT807B0EPV Linear Voltage Regulator for 24V stand-by supply
- Infineon TLS850B0TB50 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLS850B0TB33 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
