Infineon TLT807B0EPV BOARD LDO Voltage Regulator for TLT807B0EPV Linear Voltage Regulator for 24V Stand-by Supply
- RS Stock No.:
- 234-3049
- Mfr. Part No.:
- TLT807B0EPVBOARDTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$135.11
(exc. GST)
$148.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $135.11 |
| 5 - 9 | $132.42 |
| 10 + | $129.80 |
*price indicative
- RS Stock No.:
- 234-3049
- Mfr. Part No.:
- TLT807B0EPVBOARDTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | LDO Voltage Regulator | |
| Product Type | Linear Regulator Evaluation Board | |
| For Use With | 24V Stand-by Supply TLT807B0 | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLT807B0EPV Linear Voltage Regulator | |
| Kit Name | TLT807B0EPV BOARD | |
| Standards/Approvals | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function LDO Voltage Regulator | ||
Product Type Linear Regulator Evaluation Board | ||
For Use With 24V Stand-by Supply TLT807B0 | ||
Kit Classification Evaluation Board | ||
Featured Device TLT807B0EPV Linear Voltage Regulator | ||
Kit Name TLT807B0EPV BOARD | ||
Standards/Approvals AEC-Q100 Grade 1 | ||
683095
The Infineons TLT807B0EPV is a Evaluation board for 70 mA stand-by linear voltage regulator for 24 V applications. The 70 mA regulator has an adjustable output voltage and is available in a TSDSO-14 package. Evaluate Infineons latest Linear Voltage Regulator (LDO) for Truck and CAV applications The TLT807B0EPV is specifically designed and qualified as a stand-by supply for 24V battery applications that require longer lifetimes.
Plug and play evaluation capability
Easy verification and configuration
Equipped with external components
Adjustable output voltage
Over temperature shutdown
Infineon automotive quality
Grade 1 for extended mission profiles
Green Product (RoHS compliant)
Related links
- Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS820B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS850B0TE33 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLS850B0TE50 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLS710B0EJ V50 BOARD LDO Voltage Regulator for TLS710/715B0 Linear Voltage Regulator for 100mA LDO
- Infineon TLS850B0TB50 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLS850B0TB33 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
