Bulk discount available
Subtotal (1 unit)*
$256.25
(exc. GST)
$281.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $256.25 |
| 3 - 4 | $243.42 |
| 5 + | $231.25 |
*price indicative
- RS Stock No.:
- 234-1690
- Mfr. Part No.:
- FAN251030GEVB
- Brand:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | FAN251030GEVB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name FAN251030GEVB | ||
Standards/Approvals RoHS | ||
The ON Semiconductor FAN251030 is a highly efficient synchronous buck regulator with digital interface, capable of operating with an input range from 4.5 V to 18 V and supporting up to 35 A load currents. The FAN2510xx utilizes a fixed−frequency voltage−mode control architecture to provide a synchronized constant switching frequency while ensuring fast transient response. Switching frequency and over−current protection can be programmed to provide a flexible solution for various applications. Output over−voltage, under−voltage, over−current, and thermal shutdown protections help prevent damage to the device during fault conditions.
PMBUS 1.3.1 Compatible
VIN Range: 4.5 V to 18 V
Accurate Voltage, Current and Thermal Telemetry Reporting
High Efficiency: Over 96% Peak
Continuous Output Current: 35 A
Internal Linear Bias Regulator
Precision Reference: ±0.7% Over Temperature
Output Voltage Range: 0.5 V to 5.5 V
Adjustable Frequency: 200 kHz to 1.8 MHz
Programmable Soft−Start
Low Shutdown Current
Internal Boot Diode
Thermal Shutdown
Pb−Free, Halogen Free/BFR Free, and is RoHS Compliant
Related links
- onsemi FAN251040GEVB
- onsemi FAN251015GEVB DC-DC Converter
- onsemi Evaluation Board for Off-Line Switch-Mode Power Supplies
- onsemi Evaluation board Electronic Fuse for NIS6350MT2GEVB for NIS6350
- onsemi Evaluation board MOSFET Driver for NCP51705SMDGEVB for NCP51705
- onsemi Evaluation board Electronic Fuse for NIV6350MT2GEVB for NIV6350
- onsemi Evaluation board Electronic Fuse for NIS6350MT1GEVB for NIS6350
- onsemi Evaluation board Electronic Fuse for NIV6350MT1GEVB for NIV6350
