onsemi Evaluation Board MOSFET for NCP51705SMDGEVB for NCP51705
- RS Stock No.:
- 214-8832
- Mfr. Part No.:
- NCP51705SMDGEVB
- Brand:
- onsemi
Bulk discount available
Subtotal (1 unit)*
$88.11
(exc. GST)
$96.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $88.11 |
| 2 - 2 | $84.72 |
| 3 + | $83.63 |
*price indicative
- RS Stock No.:
- 214-8832
- Mfr. Part No.:
- NCP51705SMDGEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | MOSFET | |
| Product Type | Evaluation Board | |
| For Use With | NCP51705 | |
| Kit Classification | Development Kit | |
| Featured Device | NCP51705SMDGEVB | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function MOSFET | ||
Product Type Evaluation Board | ||
For Use With NCP51705 | ||
Kit Classification Development Kit | ||
Featured Device NCP51705SMDGEVB | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor EVB is designed on a four layer PCB and includes the NCP51705 driver and all the necessary drive circuitry. The EVB also includes an on−board digital isolator and the ability to solder any MOSFET or SiC MOSFET in a TO−247 high voltage package. It can be used in any low−side or high−side power switching application.
By providing high peak current during switching losses are also minimized
Under-voltage lockout monitoring for the bias power
Related links
- ROHM Gate Driver BM61M41RFV-C Evaluation Board BM61M41RFV-EVK002 MOSFET Gate Driver for MOSFET for Si MOSFET Gate Drive
- onsemi Evaluation Board Motor Control for Motor for Motor Controller/Driver Power Management Evaluation Board
- onsemi Evaluation Board Motor Driver for SECO-1KW-MDK-GEVK for NFAQ1060L33
- onsemi NCP4306 Synchronous Rectification Evaluation Board Flyback Converter for Synchronous rectification MOSFET in
- onsemi Evaluation Board Buck Converter for NCP1034
- onsemi Evaluation board Electronic Fuse for NIS6350MT2GEVB for NIS6350
- onsemi Evaluation board Electronic Fuse for NIV6350MT2GEVB for NIV6350
- onsemi Evaluation board Electronic Fuse for NIS6350MT1GEVB for NIS6350
