Infineon BTS3125TF DEMOBOARD Evaluation Board for BTS3035TF, BTS3125TF, BTS3050TF, BTS3080TF for Automotive

Bulk discount available

Subtotal (1 unit)*

$70.11

(exc. GST)

$77.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$70.11
5 - 9$68.72
10 +$67.36

*price indicative

RS Stock No.:
232-6813
Mfr. Part No.:
BTS3125TFDEMOBOARDTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Evaluation Board

For Use With

Automotive

Kit Classification

Evaluation Board

Featured Device

BTS3035TF, BTS3125TF, BTS3050TF, BTS3080TF

Kit Name

BTS3125TF DEMOBOARD

Standards/Approvals

RoHS

The Infineon demoboard gives the user a quick start for lab evaluation of the BTS3xxxTF. Stand-alone operation is possible. Mainly used in automotive applications.

RoHS compliant

Driving one 12V resistive, capacitive or inductive load

Low-side switch topology

Related links