Infineon MOTIX MCU TLE9893-2QK Evaluation Board for TLE9893-2QKW62S for Brushless DC Motor

Subtotal (1 unit)*

$308.99

(exc. GST)

$339.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.99

*price indicative

RS Stock No.:
179-971
Mfr. Part No.:
TLE9893-2QK EVALKIT
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Evaluation Board

For Use With

Brushless DC Motor

Kit Classification

Evaluation Kit

Featured Device

TLE9893-2QKW62S

Kit Name

MOTIX MCU TLE9893-2QK

Standards/Approvals

RoHS

The Infineon Evaluation Kit allows a complete evaluation of all functions and peripherals of the TLE9893 2QK, allowing a direct connection of a BLDC motor over MOSFETs in a B6 bridge configuration. It is a super set device which features all the functionalities of the MOTIX MCU TLE989x family.

Push buttons for MON1 and Reset pins

Potentiometer with selectable supply and analogue input

SEGGER J Link on board debugger with virtual COM port

PI filter and reverse polarity protection for the supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy