Infineon KIT_DRIVER_2EDS8265H Gate Driver for 2EDS8265H for Power Supplies
- RS Stock No.:
- 214-2040
- Mfr. Part No.:
- KITDRIVER2EDS8265HTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$66.30
(exc. GST)
$72.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 2 left, shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $66.30 |
| 2 - 2 | $65.70 |
| 3 + | $64.85 |
*price indicative
- RS Stock No.:
- 214-2040
- Mfr. Part No.:
- KITDRIVER2EDS8265HTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Gate Driver | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | 2EDS8265H | |
| Kit Name | KIT_DRIVER_2EDS8265H | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Gate Driver | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device 2EDS8265H | ||
Kit Name KIT_DRIVER_2EDS8265H | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board provides a test platform for Infineon's dual-channel reinforced isolated gate driver IC. It is mainly used in switched mode power supplies applications.
Complete and easy-to-use
Easy to replace
Related links
- Infineon KIT_6W_12V_P7_950V MOSFET Driver for ICE5QSAG for Industrial, Power Supplies
- Infineon EVAL_800W_ZVS_FB_CFD7 for Power Supplies
- Infineon EVAL_600W_12V_LLC_P7 for Power Supplies
- Infineon KIT_600W_LLC_DI_CTRL for Power Supplies
- Infineon EVAL_800W_PSU_3P_P7 for Power Supplies
- Infineon EVAL_12W_3PH_SM_P7 for Power Supplies
- Infineon EVAL_800W_PSU_4P_C7 for Power Supplies
- Infineon EVAL_1K4W_ZVS_FB_CFD7 for Power Supplies
