MikroElektronika Buck Click for LT3976
- RS Stock No.:
- 168-2970
- Mfr. Part No.:
- MIKROE-1592
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
$69.53
(exc. GST)
$76.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $69.53 |
| 5 + | $62.58 |
*price indicative
- RS Stock No.:
- 168-2970
- Mfr. Part No.:
- MIKROE-1592
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Kit | |
| Kit Classification | Add On Board | |
| Featured Device | LT3976 | |
| Kit Name | Buck Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Kit | ||
Kit Classification Add On Board | ||
Featured Device LT3976 | ||
Kit Name Buck Click | ||
Standards/Approvals No | ||
BUCK click is a buck switching regulator that accepts a wide input voltage range of up to 40V and steps it down to 3.3V or 5V. The click carries the LT3976 40V, 5A, 2MHz step-down switching regulator with 3.3μA quiescent current. BUCK click communicates with the target microcontroller over the following pins on the mikroBUS™ line: PWM, INT, RS, CS.
Related links
- MikroElektronika Buck-Boost Click
- MikroElektronika BUCK 13 CLICK Step-Down Converter for BUCK 13 CLICK for Step-down Applications for Embedded Electronic
- MikroElektronika Fan Click
- MikroElektronika DIGIPOT click
- MikroElektronika Brushless 3 Click
- MikroElektronika Slider Click
- MikroElektronika DC MOTOR 5 Click
- MikroElektronika MIC24045 Click
