MikroElektronika VREF Click Power Supply for CMOS Voltage Reference for MikroBus
- RS Stock No.:
- 635-896
- Mfr. Part No.:
- MIKROE-6593
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save $8.60
View bulk pricing optionsSubtotal (1 unit)*
$43.02
(exc. GST)
$47.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.02 | - |
| 10 - 49 | $42.16 | $8.60 |
| 50 - 99 | $40.86 | $108.00 |
| 100 + | $38.25 | $477.00 |
*price indicative
- RS Stock No.:
- 635-896
- Mfr. Part No.:
- MIKROE-6593
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Power Supply | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Featured Device | CMOS Voltage Reference | |
| Kit Name | VREF Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Power Supply | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Featured Device CMOS Voltage Reference | ||
Kit Name VREF Click | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika voltage reference board is designed to deliver stable and accurate output for precision analog systems. It features the REF3425 CMOS voltage reference from Texas Instruments, offering ultra-low temperature drift and high initial accuracy. The board supports both 3.3V and 5V logic levels and includes an enable pin for power control, making it suitable for low-power applications. Its Click Snap format allows the reference section to be detached and mounted independently, while ClickID enables automatic identification by host systems. Ideal for high-resolution ADC/DAC designs, it ensures consistent performance across varying environmental conditions.
Supports fixed output voltage of 2.5V with ±0.05 percent initial accuracy
Operates with supply voltage between 3.3V and 5V
Provides output current up to ±10mA with low dropout voltage
Includes enable pin for switching between active and shutdown modes
Offers ultra-low temperature drift of 6 ppm per degree Celsius
Related links
- MikroElektronika VREF Click Power Supply for CMOS Voltage Reference for MikroBus
- MikroElektronika TDS Click Power Supply for Oscillator for MikroBus
- MikroElektronika Hall Current 22 Click Power Supply for Hall Effect Current Sensor for MikroBus
- MikroElektronika Buck Click Microcontroller for TPS6286B08 for MikroBUS
- MikroElektronika Voltmeter Click Voltage Measurement for MCP3201 for MikroBus
- MikroElektronika Stepper 3 Click Motor Controller for ULN2003 for MikroBus
- MikroElektronika Charger Click Lithium-ion/Lithium-Polymer Battery Power Management for MP2731 for MikroBUS
- MikroElektronika Add-On Board DC-DC Converter for Click Snap for MikroBUS Socket
