H-Bridge 18 Click
- RS Stock No.:
- 394-158
- Mfr. Part No.:
- MIKROE-6508
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$42.17
(exc. GST)
$46.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.17 |
*price indicative
- RS Stock No.:
- 394-158
- Mfr. Part No.:
- MIKROE-6508
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Power Supply | |
| For Use With | Motors | |
| Kit Classification | Add On Board | |
| Featured Device | Motors | |
| Kit Name | H-Bridge 18 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Power Supply | ||
For Use With Motors | ||
Kit Classification Add On Board | ||
Featured Device Motors | ||
Kit Name H-Bridge 18 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika H-Bridge 18 Click is a compact add-on board that controls brushed DC (BDC) and stepper motors. This board features an automotive-grade multi-channel half-bridge driver from Texas Instruments, offering advanced diagnostics and protection features. It supports independent, sequential, or parallel motor driving modes, with each half-bridge delivering up to 1A (6A maximum current for paralleled outputs). It features an SPI interface with daisy-chain capability, eight programmable PWM generators, and comprehensive fault detection, including short-circuit, under voltage, and thermal overload protection. Additionally, it includes a low-power Sleep mode, a fault indication pin (FLT), and dedicated test points for monitoring the connected load. H-Bridge 18 Click is ideal for HVAC flap control, LED lighting, multiple brushed DC motor systems, and solenoid actuation, where precision control and system reliability are crucial.
Interface SPI
Feature ClickID
Compatibility microbus
Input Voltage 3.3V or 5V and External
Feature ClickID
Compatibility microbus
Input Voltage 3.3V or 5V and External
Related links
- MikroElektronika H-Bridge 4 Click for Mikroe-3887
- MikroElektronika H-Bridge 17 Click Motor Controller for Evaluation board for Driving Brushed DC Motors
- MikroElektronika H-Bridge 17 Click Motor Driver for MP6619L for Actuators Solenoids
- MikroElektronika Brushless 18 Click Motor Driver for ATmega8A for Brushless DC (BLDC) Motors
- Brand-Rex H-Bridge MOSFET board
- MikroElektronika Slider Click
- MikroElektronika Solar Energy Click
- MikroElektronika MIC24045 Click
