MikroElektronika SolidSwitch 8 Click Load Switch for BTS3035EJXUMA1 for Industrial Use
- RS Stock No.:
- 394-139
- Distrelec Article No.:
- MIKROE-6064
- Mfr. Part No.:
- MIKROE-6064
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$27.49
(exc. GST)
$30.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.49 |
*price indicative
- RS Stock No.:
- 394-139
- Distrelec Article No.:
- MIKROE-6064
- Mfr. Part No.:
- MIKROE-6064
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Load Switch | |
| For Use With | Industrial Use | |
| Kit Classification | Add On Board | |
| Featured Device | BTS3035EJXUMA1 | |
| Kit Name | SolidSwitch 8 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Load Switch | ||
For Use With Industrial Use | ||
Kit Classification Add On Board | ||
Featured Device BTS3035EJXUMA1 | ||
Kit Name SolidSwitch 8 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board is designed for reliable load control in automotive and industrial applications, featuring the BTS3035EJXUMA1 smart low-side switch from Infineon. With a 35mΩ N-channel MOSFET, it supports load voltages from 6V to 18V and currents up to 5A, making it ideal for controlling resistive, inductive, and capacitive loads with high efficiency and protection features.
Overtemperature shutdown
Overvoltage protection
Current limitation
Overvoltage protection
Current limitation
Related links
- MikroElektronika Step Down 12 Click Step-Down Converter for TPS62902 for Industrial Use
- MikroElektronika VCP Monitor 5 Click Current Measurement, Voltage Measurement for INA700A for Industrial Use
- Brand-Rex Boost 8 Click Boost Converter for LT1945
- MikroElektronika MIC24045 Click
- MikroElektronika LEM Click
- MikroElektronika MCP73213 Click
- MikroElektronika BUCK Click
- MikroElektronika Slider Click
