Infineon REF_ICL8810_116W_BPA Flyback Converter for REFICL8810116WBPATOBO1 for Battery Chargers

Subtotal (1 unit)*

$237.96

(exc. GST)

$261.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.96

*price indicative

RS Stock No.:
277-215
Mfr. Part No.:
REFICL8810116WBPATOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Flyback Converter

Product Type

Motor & Robotic Development Tool

For Use With

Battery Chargers

Kit Classification

Evaluation Board

Featured Device

REFICL8810116WBPATOBO1

Kit Name

REF_ICL8810_116W_BPA

Standards/Approvals

No

COO (Country of Origin):
SI
The Infineon Reference board is based on a single stage PFC flyback topology with secondary side regulated and constant current output. Universal input voltage range and wide output voltage range of 24 V to 58 V make it suitable for battery charger applications.

SSR with adjustable CC output up to 2 A

High PF and low harmonic currents

Configurable brown in and brown out

Comprehensive set of protections

Related links