Infineon MOTIX MCU TLE9893-2QK Evaluation Board for TLE9893-2QKW62S for Brushless DC Motor
- RS Stock No.:
- 179-962
- Mfr. Part No.:
- TLE98932QKEVALKITTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$207.29
(exc. GST)
$228.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 February 2027
- Plus 2 unit(s) shipping from 11 February 2027
- Plus 2 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.29 |
*price indicative
- RS Stock No.:
- 179-962
- Mfr. Part No.:
- TLE98932QKEVALKITTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | Brushless DC Motor | |
| Kit Classification | Evaluation Kit | |
| Featured Device | TLE9893-2QKW62S | |
| Kit Name | MOTIX MCU TLE9893-2QK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With Brushless DC Motor | ||
Kit Classification Evaluation Kit | ||
Featured Device TLE9893-2QKW62S | ||
Kit Name MOTIX MCU TLE9893-2QK | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Infineon Evaluation Board specifically designed for various evaluation tasks. Potential applications include Body Control Modules, Power Distribution Boxes, HVAC flap control and LED lighting systems.
With daughter board
Suitable for small bulb and small ECU supply
- RS Stock No. 0276877
- Mfr. Part No. AEK-MOT-WINH92
Each
$110.61
- RS Stock No. 0348861
- Mfr. Part No. CYW920829B0M2P4TAI100EVK
Each
$137.64
- RS Stock No. 0277173
- Mfr. Part No. EVALPMG1B1DRPTOBO1
Each
$223.19
Related links
- Infineon MOTIX MCU TLE9893-2QK Evaluation Board for TLE9893-2QKW62S for Brushless DC Motor
- Infineon Reference Design for 150W Coolant Pump Brushless DC Motor for TLE9893-2QKW62S, IAUCN04S7N020D for 150W BLDC
- Texas Instruments Motor Driver Evaluation Kit Brushless DC Motor for DRV10983
- STMicroelectronics Motor Evaluation Board Brushless DC Motor for SPC560P & L9908 for BLCD Motor
- Infineon EVAL-M1-IM523 Brushless DC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon Full-Featured Starter Kit for Low Voltage Ceiling Fan Motor Drive Design Brushless DC Motor for
- Infineon ICC80QSG Brushless DC Motor for ICC80QSG for Battery Charger Application
- Infineon BLDC Shield TLE9185QX/TLE9185QX V33 Brushless DC Motor for TLE9185QX/TLE9185QX V33 for Motor Control












