Murata, BNX02 15A 25 V dc 50 kHz → 1GHz, SMD EMI Filter, Flat Contact
- RS Stock No.:
- 839-0847
- Mfr. Part No.:
- BNX025H01L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$9.40
(exc. GST)
$10.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.40 |
| 10 - 49 | $9.11 |
| 50 - 399 | $8.85 |
| 400 - 799 | $8.60 |
| 800 + | $8.32 |
*price indicative
- RS Stock No.:
- 839-0847
- Mfr. Part No.:
- BNX025H01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 25 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Flat Contact | |
| Series | BNX02 | |
| Operating Frequency | 50 kHz → 1GHz | |
| Length | 12.1mm | |
| Depth | 9.1mm | |
| Capacitance | 10µF | |
| Height | 3.5mm | |
| Dimensions | 12.1 x 9.1 x 3.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 25 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Flat Contact | ||
Series BNX02 | ||
Operating Frequency 50 kHz → 1GHz | ||
Length 12.1mm | ||
Depth 9.1mm | ||
Capacitance 10µF | ||
Height 3.5mm | ||
Dimensions 12.1 x 9.1 x 3.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
BNX024H/025H/026H/027H Series (Automotive)
BNX024H/025H/026H/027H Series SMD block type EMIFIL for automotive and FA/ OA devices, providing excellent noise suppression on DC switching lines.
Large rated current and a wide frequency range from 40kHz to 1GHz: 35dB min, (BNX027)
Wide operating temperature range of -55°C to 125°C
Wide operating temperature range of -55°C to 125°C
Applications include:
Automotive Devices / Displays (PDP/LCD-TV)
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies
