Schurter, FMAD 36A 480 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 782-4169
- Mfr. Part No.:
- FMAD-0934-3610
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$621.32
(exc. GST)
$683.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 27 April 2026
- Plus 10 unit(s) shipping from 11 May 2026
- Plus 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $621.32 |
*price indicative
- RS Stock No.:
- 782-4169
- Mfr. Part No.:
- FMAD-0934-3610
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 36A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | FMAD | |
| Operating Frequency | 50 → 60Hz | |
| Length | 250mm | |
| Depth | 151mm | |
| Capacitance | 1 μF, 4.4µF | |
| Height | 66mm | |
| Dimensions | 250 x 151 x 66mm | |
| Inductance | 1.8 mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | < 5 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 4.6mΩ | |
| Power Loss | 11.5W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 36A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series FMAD | ||
Operating Frequency 50 → 60Hz | ||
Length 250mm | ||
Depth 151mm | ||
Capacitance 1 μF, 4.4µF | ||
Height 66mm | ||
Dimensions 250 x 151 x 66mm | ||
Inductance 1.8 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current < 5 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 4.6mΩ | ||
Power Loss 11.5W | ||
FMAD Series
Single stage metal cased chassis mount 3 phase + Neutrol filter
Voltage rating 275 to 480Vac 50/60Hz high attenuation type
Quallified for use in equipment according to IEC/EN60950
Voltage rating 275 to 480Vac 50/60Hz high attenuation type
Quallified for use in equipment according to IEC/EN60950
Related links
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Flange Mount RFI Filter, Screw 3 Phase
- Schurter DIN Rail RFI Filter, Screw 3 Phase
