Schaffner, FN3270 35A 520/300 V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 754-6086
- Distrelec Article No.:
- 304-02-093
- Mfr. Part No.:
- FN3270H-35-33
- Brand:
- Schaffner
Subtotal (1 unit)*
$226.72
(exc. GST)
$249.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 36 unit(s) shipping from 19 February 2026
- Plus 84 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.72 |
*price indicative
- RS Stock No.:
- 754-6086
- Distrelec Article No.:
- 304-02-093
- Mfr. Part No.:
- FN3270H-35-33
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 35A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | FN3270 | |
| Operating Frequency | 60Hz | |
| Length | 130mm | |
| Depth | 70mm | |
| Height | 68mm | |
| Dimensions | 130 x 70 x 68mm | |
| Leakage Current | 29.4 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 6.8W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 35A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series FN3270 | ||
Operating Frequency 60Hz | ||
Length 130mm | ||
Depth 70mm | ||
Height 68mm | ||
Dimensions 130 x 70 x 68mm | ||
Leakage Current 29.4 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 6.8W | ||
- COO (Country of Origin):
- TH
FN3270 Series
Schaffner FN 3270 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools. Typical applications could be variable speed electrical power drive systems, motor drives for industry, frequency inverters and servo motors.
Compact design
Easy installation
Protective plastic covers optionally available for unsurpassed safety
Easy installation
Protective plastic covers optionally available for unsurpassed safety
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
