RS PRO 10A 250 V ac, Chassis Mount RFI Filter, Tab
- RS Stock No.:
- 386-4245
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$72.41
(exc. GST)
$79.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $72.41 |
| 20 - 24 | $70.58 |
| 25 - 49 | $66.89 |
| 50 + | $65.17 |
*price indicative
- RS Stock No.:
- 386-4245
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Stages | Single Stage | |
| Series | RES5F | |
| Capacitance | 3.3 nF, 100nF | |
| Inductance | 2.2 mH | |
| Leakage Current | 0.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Stages Single Stage | ||
Series RES5F | ||
Capacitance 3.3 nF, 100nF | ||
Inductance 2.2 mH | ||
Leakage Current 0.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 1MΩ | ||
RES5F Series
Available in 5 current ratings
Meets UL 1283 and overvoltage II category of IEC 664
250 Faston terminals
Meets UL 1283 and overvoltage II category of IEC 664
250 Faston terminals
Approvals
UL recognised component, CSA certified, TUV
Approvals
UL; CSA; TUV
Related links
- RS PRO 10A 250 V ac 400Hz Tab
- RS PRO 10A 250 V ac Single Phase
- RS PRO 10A Faston
- RS PRO 10A 250 V ac Single Phase
- RS PRO 10A 250 V ac Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Schaffner FN 343 Series 10A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
