RS PRO 20A 300/520 V ac 50 → 60Hz, DIN Rail Power Line Filter, Terminal Block 3 Phase
- RS Stock No.:
- 286-7302
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$73.79
(exc. GST)
$81.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $73.79 |
| 10 - 24 | $68.61 |
| 25 - 49 | $63.81 |
| 50 - 99 | $59.35 |
| 100 + | $55.18 |
*price indicative
- RS Stock No.:
- 286-7302
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 300/520 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 72mm | |
| Depth | 65mm | |
| Height | 39mm | |
| Capacitance | 0.1µF | |
| Inductance | 3 x 0.3mH | |
| Dimensions | 72 x 65 x 39mm | |
| Leakage Current | 1.4/2.7mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 300/520 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 72mm | ||
Depth 65mm | ||
Height 39mm | ||
Capacitance 0.1µF | ||
Inductance 3 x 0.3mH | ||
Dimensions 72 x 65 x 39mm | ||
Leakage Current 1.4/2.7mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
RS PRO 20A Three Phase Single Stage DIN Rail EMI Filter (300/520V)
A general purpose three phase single stage EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for DIN rail mounting and built to a compact size of 72 x 65 x 39mm the power line filter is ideal for areas with limited space and is easily connected via the terminal block.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 100°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.
Features and Benefits
Power line EMI filter
Current rated to 20A
35mm DIN rail mount
Hipot Rating 2750vdc (line to ground), 2250Vdc (line to line)
IP40 rated
Dimensions of 72 x 56 x 44mm
Terminal block connection
Weight of 500g
Standards and Approvals: UL, CE, UKCA, UL/EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 20A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 20A 300/520 V ac 50/60Hz Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS PRO 20A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 65A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 65A 300/520 V ac 50/60Hz Terminal Block 3 Phase
- RS PRO 100A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
