RS PRO 20A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
- RS Stock No.:
- 286-7257
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$40.32
(exc. GST)
$44.35
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | $40.32 |
| 10 - 24 | $37.50 |
| 25 - 49 | $34.89 |
| 50 - 99 | $32.43 |
| 100 + | $30.17 |
*price indicative
- RS Stock No.:
- 286-7257
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 115/250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 63mm | |
| Depth | 51mm | |
| Capacitance | 0.1µF | |
| Height | 38mm | |
| Dimensions | 63 x 51 x 38mm | |
| Inductance | 2 x 4.0mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1.0/2.0mA | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 330kΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 115/250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 63mm | ||
Depth 51mm | ||
Capacitance 0.1µF | ||
Height 38mm | ||
Dimensions 63 x 51 x 38mm | ||
Inductance 2 x 4.0mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1.0/2.0mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 330kΩ | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- CN
RS PRO 20A Single Phase EMI Filter (115/250V)
A general purpose single phase one stage EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for chassis mounting and built to a compact size of 63 x 51 x 38mm the power line filter is ideal for areas with limited space and is easily connected using the 6.35 x 0.8mm fast on terminals.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.
Features and Benefits
Power line EMI filter
Current rated to 20A
Resistance of 330KΩ
Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)
IP40 rated
Dimensions of 63 x 51 x 38mm
75mm mounting hole spacing
6.35 x 0.8mm Fast on terminals
Weight of 300g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL/EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Standards
UL E542953
Related links
- RS PRO 20A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
- RS PRO 20A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 20A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 20A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 20A 115/250 V ac 50 → 60Hz Screw, Single Phase
- RS PRO 20A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 12A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
- RS PRO 4A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
